Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Industry | Product | Series |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Mfr: IRH-12/21-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole | 0 | Through Hole | 1 Output | 250 W | 72 V | 16 V | 160 V | 12 V | 21 A | 4.242 kV | - 40 C | + 85 C | Half Brick | 63.2 mm | 60.7 mm | 14 mm | Industrial | Isolated | |||||
TTI: Not Assigned Mfr: IRH-24/10.5-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Negative Logic, Threaded Holes | 0 | Through Hole | 1 Output | 250 W | 72 V | 16 V | 160 V | 24 V | 10.5 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 63.2 mm | 60.7 mm | 14 mm | Industrial | Isolated | IRH-W80 | ||||
TTI: Not Assigned Mfr: IRH-24/10.5-W80PB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Positive Logic, Threaded Holes | 0 | Through Hole | 1 Output | 250 W | 72 V | 16 V | 160 V | 24 V | 10.5 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 63.2 mm | 60.7 mm | 14 mm | Industrial | Isolated | IRH-W80 | ||||
TTI: Not Assigned Mfr: IRH-54/4.7-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 54v 250w o/p, Negative Logic, Threaded Holes | 0 | Through Hole | 1 Output | 250 W | 72 V | 16 V | 160 V | 54 V | 4.7 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 63.2 mm | 60.7 mm | 14 mm | Industrial | Isolated | IRH-W80 | ||||
TTI: Not Assigned Mfr: IRH-54/4.7-W80PB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 54v 250w o/p, Postive Logic, Threaded Holes | 0 | Through Hole | 1 Output | 250 W | 72 V | 16 V | 160 V | 54 V | 4.7 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 63.2 mm | 60.7 mm | 14 mm | Industrial | Isolated | IRH-W80 |