Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Industry | Product | Series |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: IRQ-5/20-T110N-C Mfr: IRQ-5/20-T110N-C Murata Power Solutions Availability: 45 End of Life Isolated DC/DC Converters - Through Hole DC/DC CONVERTER | 45 | Through Hole | 1 Output | 100 W | 110 V | 57.6 V | 160 V | 5 V | 20 A | 3 kV | - 40 C | + 85 C | 57.9 mm | 36.8 mm | 12.7 mm | Industrial | Isolated | IRQ | |||||
TTI: IRQ-24/4.2-T110N-C Mfr: IRQ-24/4.2-T110N-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole DC/DC CONVERTER BRICK | 0 | Through Hole | 1 Output | 100 W | 110 V | 57.6 V | 160 V | 24 V | 4.2 A | 3 kV | - 40 C | + 85 C | 57.9 mm | 36.8 mm | 12.7 mm | Industrial | Isolated | IRQ | |||||
TTI: IRQ-24/4.2-T110PVF-C Mfr: IRQ-24/4.2-T110PVF-C Murata Power Solutions Availability: 0 End of Life Isolated DC/DC Converters - Through Hole 100W 57.6-160VIN 24VOUT 4.2A | 0 | Through Hole | 1 Output | 100 W | 110 V | 57.6 V | 160 V | 24 V | 4.2 A | 3 kV | - 40 C | + 85 C | 57.9 mm | 36.8 mm | 12.7 mm | Industrial | Isolated | IRQ | |||||
TTI: IRQ-12/8.3-T110PVF-C Mfr: IRQ-12/8.3-T110PVF-C Murata Power Solutions Availability: 0 End of Life Isolated DC/DC Converters - Through Hole 100W 57.6-160VIN 12VOUT 8.3A | 0 | Through Hole | 1 Output | 99.6 W | 110 V | 57.6 V | 160 V | 12 V | 8.3 A | 3 kV | - 40 C | + 85 C | 57.9 mm | 36.8 mm | 12.7 mm | Industrial | Isolated | IRQ | |||||
TTI: IRQ-5/20-T110PVF-C Mfr: IRQ-5/20-T110PVF-C Murata Power Solutions Availability: 0 End of Life Isolated DC/DC Converters - Through Hole 100W 57.6-160VIN 5VOUT 20A | 0 | Through Hole | 1 Output | 100 W | 110 V | 57.6 V | 160 V | 5 V | 20 A | 3 kV | - 40 C | + 85 C | 58 mm | 37 mm | 12.7 mm | Isolated | IRQ | ||||||
TTI: Not Assigned Mfr: IRQ-24/6.25-W80PB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Posotive Logic | 0 | Through Hole | 1 Output | 150 W | 72 V | 16 V | 160 V | 24 V | 6.25 A | 4.242 kV | - 40 C | + 100 C | 1/4 Brick | 61.21 mm | 39.62 mm | 13 mm | Industrial | Isolated | IRQ-W80 | ||||
TTI: Not Assigned Mfr: IRQ-54/2.8-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v-160v i/p , 54v 150w o/p, Negative Logic | 0 | Through Hole | 1 Output | 150 W | 72 V | 16 V | 160 V | 54 V | 2.8 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 61.21 mm | 39.62 mm | 13 mm | Industrial | Isolated | IRQ-W80 | ||||
TTI: Not Assigned Mfr: IRQ-24/6.25-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Negative Logic | 0 | Through Hole | 1 Output | 150 W | 72 V | 16 V | 160 V | 24 V | 6.25 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 61.21 mm | 39.62 mm | 13 mm | Industrial | Isolated | IRQ-W80 | ||||
TTI: Not Assigned Mfr: IRQ-54/2.8-W80PB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole 16v-160v i/p , 54v 150w o/p, Postive Logic | 0 | Through Hole | 1 Output | 150 W | 72 V | 16 V | 160 V | 54 V | 2.8 A | 4.242 kV | - 40 C | + 100 C | Half Brick | 61.21 mm | 39.62 mm | 13 mm | Industrial | Isolated | IRQ-W80 | ||||
TTI: Not Assigned Mfr: IRQ-12/12.5-W80NB-C Murata Power Solutions Availability: 0 Isolated DC/DC Converters - Through Hole | 0 | Through Hole | 1 Output | 150 W | 72 V | 16 V | 160 V | 12 V | 12.5 A | 4.242 kV | - 40 C | + 85 C | 1/4 Brick | 61.21 mm | 39.62 mm | 13 mm | Industrial | Isolated | IRQ-W80 |