Part | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: THJA106K006RJN Mfr: THJA106K006RJN KYOCERA AVX Availability: 14.000 Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 ESR= 2.2 Ohm | 14.000 | Reel | THJ | 10 uF | 6.3 VDC | 10 % | 2.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA685K016RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 6.8uF 16V 10% ESR=2.5 | 0 | Reel | THJ | 6.8 uF | 16 VDC | 10 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA105K035RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 35V 1uF 10% | 0 | Reel | THJ | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA104K035RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 0.1uF 35V 10% ESR=24 | 0 | Reel | THJ | 0.1 uF | 35 VDC | 10 % | 24 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
0 | Reel | ||||||||||||||||||
TTI: Not Assigned Mfr: THJA475K010RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 4.7UF 10V 10% TOL. | 0 | Reel | THJ | 4.7 uF | 10 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA105M025RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 1UF 25V 20% TOL. | 0 | Reel | THJ | 1 uF | 25 VDC | 20 % | 5.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA335K016RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 16V 3.3uF 10% | 0 | Reel | THJ | 3.3 uF | 16 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA106K010AJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 10V 10uF 10% | 0 | Reel | THJ | 10 uF | 10 VDC | 10 % | 2.7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA105K025RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 25V 1uF 10% | 0 | Reel | THJ | 1 uF | 25 VDC | 10 % | 5.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA335M016AJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 16V 3.3uF 20% | 0 | Reel | THJ | 3.3 uF | 16 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA154K035RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 35V 0.15uF 10% | 0 | Reel | THJ | 0.15 uF | 35 VDC | 10 % | 21 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA105K035AJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 35V 1uF 10% | 0 | Reel | THJ | 1 uF | A Case | AEC-Q200 | |||||||||||||
0 | Reel | ||||||||||||||||||
0 | Reel | THJ | |||||||||||||||||
TTI: Not Assigned Mfr: THJA475K006RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 4.7uF 6.3V 10% ESR=6.0 | 0 | Reel | THJ | 4.7 uF | 6.3 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA104K035HJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 35V .1uF 10% CASE A | 0 | Reel | THJ | 0.1 uF | 35 VDC | 10 % | 24 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | SMD/SMT | |||
TTI: Not Assigned Mfr: THJA224M035RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 0.22uF 35V 20% ESR=18 | 0 | Reel | THJ | 0.22 uF | 35 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | |||
TTI: Not Assigned Mfr: THJA224K035RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 0.22uF 35V 10% ESR=18 | 0 | Reel | THJ | 0.22 uF | 35 VDC | 10 % | 18 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA475M010RJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 4.7UF 10V 20% TOL. | 0 | Reel | THJ | 4.7 uF | 10 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA475M010SJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 10V 4.7uF 20% | 0 | Reel | THJ | 4.7 uF | 10 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | ||
TTI: Not Assigned Mfr: THJA106K006AJN KYOCERA AVX Availability: 0 Tantalum Capacitors - Solid SMD 6V 10uF 10% ESR = 2.2mOhm | 0 | Reel | THJ | 10 uF | 6 VDC | 10 % | 2.2 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | SMD/SMT | |||
0 | Reel | THJ | A Case | ||||||||||||||||
0 | Reel | ||||||||||||||||||
0 | Reel |