Harwin's Kona 8.50mm pitch high-reliability power connectors feature an innovative mate-before-lock mechanism that prevents damage during the locking process. The Kona 8.5mm power connectors have a rugged cable-to-board design that maintains electrical continuity under heavy vibration and shock. These Kona power connectors operate at 3000VAC maximum working voltage and 10GΩ minimum insulation resistance. The Kona 8.5mm connectors have an operating temperature range from -65°C to +150°C and are ideal for various applications, including aviation, engine power management, industrial power units, and UAVs.