Honeywell Discrete RTD Sensor HEL-700 Series

The Honeywell HEL-700 Thin Film Platinum RTDs (Resistance Temperature Detectors) provide excellent linearity, accuracy, stability and interchangeability. Resistance changes linearly with temperature. Laser trimming provides ±0.3°C interchangeability at 25°C.

Features

  • Linear resistance vs temperature
  • Accurate and interchangeable
  • Excellent stability
  • Small for fast response
  • Wide temperature range
  • RoHS Compliant

Applications

  • HVAC (Heating ventilation & air conditioning)
  • Electronic assemblies
  • Process control
  • Appliances
  • Automotive
  • Instrumentation