OMRON G8K is a highly compact PCB automotive relay offering 37A short-term and 5A continuous current carrying. Despite its compactness, high-wattage switching is possible due to the contacts and heat-release design. The G8K has a durability of 100.000 operations at rated load, while its pin layout enables high-density mounting and optimization of the PCB trace layout. This relay is also available as twin type (2 relays in 1 case) and it conforms to TS 16949 standard.
Applications include DC motor control for automobile parts (door lock motor, power window motor, wiper motor, seat controller, etc.).