The range of EPCOS film capacitors for DC link applications has been extended. The B3277*H series now provides types for particularly harsh environmental conditions. The robustness has been verified in a temperature, humidity, bias (THB) test at 60 °C, 95 percent relative humidity, and the rated voltage for 1000 hours. AEC-Q200 qualified capacitors are also available on request.