TE Connectivity (TE) introduces the new USB Type-C receptacle, providing one solution to deliver data up to 10 Gbps, power up to 100W and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications. This connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of protocols and, with the use of adaptors, is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TE’s new USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.