TTI TTI
PDF Download
January 2008
www.ttieurope.com
 
TTI Links:
 
· TTI Home
· About TTI
· Downloads

 

Supplier Microsites:
· Amphenol
· AVX
· Bourns
· FCI
· Kemet
· Molex
· Murata
· Phoenix
  Contact
· Panasonic
· TT Electronics
· Tyco
· Vishay
· Yageo
· Vitrohm

Lead Free:

TTI Linecard :
 

 

Murata's New SAW resonator family

Murata announced the availability of a new family of SAW resonators dedicated to Short Range Devices (SRD) operating in the ISM300 and ISM400 bands: SARCC***M**K(T)X*0.

 

After almost four years since Murata first introduced the three millimeter square package, brand new technology has meant further performance improvements thanks to the efforts of the Kanazawa R & D department.All three of the resonator’s main parameters have been improved: the thermal coefficient has been reduced by almost 50%, the resonant loss has improved by approximately 1dB, and the standard initial tolerance is now ±50kHz compared to a typical ±75kHz of the previous device.
Upon request, it is also possible to offer a ±50ppm type.

To read more click here

 
 
 

TTI – Nichicon Product Guide Conductive Polymer Aluminium Solid Electrolytic Capacitors available

More info...

 
       
   

Bourns® Inductive Components Product Line Adds Model SRP1270 - SMD High Current Power Inductor

More info...

 
 

   

Harwin Datamate High Reliability Connector Product Overview
More info...

 
 

Tyco's Board-Board Stacking Connectors

Tyco Electronics offers MICTOR Board- to -Board Stacking Connectors:

Features:

• Uses SMT technology
• 0.64mm centre line
• Designed for 50Ω systems
• UL & CSA aprroved
• Connector housing polraised for correct mating
• Built-in connectors-to-board retention feature
• Data rate 3.125 Gb/s
• Market Applications:
• Medical, Mil-Aero, Test & measurement

Why:

To stack 2 pcb’s on top of each other when size (pitch) and speed are important to the user. Various stacking heights to suit customer applications.

To read more click here

 

TTI, Inc. – In retrospect 2007 and perspectives for 2008

TTI in Europe have once again concluded a successful Year during 2007 and considering available market statistics of growth during the same period we are very confident that TTI Europe have gained significant share of the DTAM for passive , connector , relay and switch components.

Much more importantly TTI in Europe increased sales revenues throughout its customer base and was able to compensate the customer’s confidence in TTI by again improving and achieving record levels of on-time delivery and quality performance year over year.

To read more click here

Vishay's WSL and WSR Power Metal Strip® Resistors

WSL and WSR Power Metal Strip® resistors are the ideal choice for all types of current sensing, voltage division, and pulse applications in motors, power supplies, instruments, and many other end products. Built on proprietary processing techniques, devices in these series feature extremely low resistance values down to 0.001 Ω and low thermal EMF of less than 3 µV/°C. The low ohmic values maximize energy conversion efficiency and minimize power consumption, while the low thermal EMF minimizes sensing errors. The devices provide very low inductance of 0.5 nH to 5 nH while delivering an excellent frequency response to 50 MHz. Both the WSL and WSR resistors feature an all-welded construction and a solid-metal nickel-chrome or manganese-copper alloy resistive element. Their low TCR of less than 100 ppm/°C minimizes the resistance change caused by self-heating and high-temperature environments. Tolerances of ±0.5 % and ±1 % are available to maximize current-sensing performance, save energy, and provide fast response times to switching currents.

To read more click here