TTI TTI
PDF Download
March 2008
www.ttieurope.com
 
TTI Links:
 
· TTI Home
· About TTI
· Downloads

 

Supplier Microsites:
· Amphenol
· AVX
· Bourns
· FCI
· Kemet
· Molex
· Murata
· Phoenix
  Contact
· Panasonic
· TT Electronics
· Tyco
· Vishay
· Yageo
· Vitrohm

Lead Free:

TTI Linecard :
 

Bourns Resettable PTC Thermistors for Industrial Protection Featuring the New 2010 mm (0805) MF-PSMF Series

Resettable PTC thermistors or polymer PTC resettable fuses are common overcurrent protection devices in consumer devices such as personal computers, game consoles, mobile phones and set-top boxes. They also protect a wide variety of circuits in automobiles and telecommunication networks. However besides these high profile market segments, resettable PTC thermistors have been a popular circuit protection solution in the industrial and medical markets for many years.

 

Industrial Demands
As companies strive to increase production, shorten cycle times and reduce overheads, the need for factory automation becomes more apparent. Automation can bring greater control, repeatability and allow remote monitoring.

To read more click here

 
 
 

Vishay Precision based RF Capacitors

More info...

 
     
   

Murata Piezo Technology - Tight Tolerance CERALOCK for automotive

More info...

 
 

   

Ultra Low Power Clock Oscillators 32.768 fom MicroChrystal

More info...

 
 

Amphenol offers Micro SD to Mini SD adapter

Part Number:106-00330-** Micro SD to Mini SD Adapter

  • With Latch in card slot to prevent memory card slip
  • Manufactured by insert-molding
  • Application for bundle sales with micro SD memory
    card or CE devices


1.Materials:
Housing: High temperature thermoplastic,UL 94V-0 rated.
Contact: Copper alloy
Latch: Stainless steel SUS304


2.Contact finish:
Selective 5~15u" gold plating on contact area, over nickel plating (50u"min)


To read more click here

 

 

Kemet offers EMI Paper capacitors you can rely on

The Evox Rifa EMI Metallised Paper (MP) capacitors have been on the market for many years and used in hundreds of millions of pieces.

 

They are without any doubt recognised as the EMI capacitor with optimum performance in all respects. They have the RIFA brand and the PME271 series is probably the most wellknown EMI capacitor in the world.

To read more click here

 

Omrons New bi-directional flow sensor offers reliable output performance

The D6F-P is an ideal solution for flow rate monitoring and dumper control in HVAC/VAV applications.

It also acts as a replacement for differential pressure sensors in HVAC systems as well as medical equipment such as respirators, ventilators, Continuous Positive Airway Pressure (CPAP) and sleep apnea monitors.

The highly compact flow sensor measures just 7 x 35 x 17.2 mm (L x W x H) offering increased flexibility of the system design. To offer more freedom in locating the sensor, the D6F-P comes with lead terminals for PCB mounting or as a connector option.

In a bypass configuration, the D6F-P can measure flow higher than its own capability and can also maintain differential pressure sensing with high sensitivity and repeatability even in very low flow conditions.

To read more click here