![]() |
In response to rising customer demand, Syfer Technology, has introduced extensive additions to its UL and TÜV approved surge and safety capacitor product ranges. |
The demand for these products has been stimulated by a general trend in the industry for moving from leaded film capacitors in these applications to surface mount MLCCs, which are smaller and allow conventional surface mount techniques.
UL and/or TÜV approvals are often a critical factor in component choice for manufacturers supplying to top tier OEMs, service providers and systems builders. Gaining these approvals is an essential part of Syfer’s vigorous new product introduction programme, designed to meet customer demand for increased capacitance ranges, smaller packages and incorporation of Syfer’s award winning FlexiCapTM termination feature. Syfer is one of very few manufacturers worldwide offering MLCCs with flexible terminations with certification to IEC, EN and UL safety standards.
The Surge Protection (SP) family of Class Y2/X1 devices, for example, now includes TÜV approved ranges from 2.7nF to 3.3nF capacitance, in the 2215 case size and X7R dielectric. Higher capacitance additions, up to 2.2nF, extend the X7R dielectric Y2/X1 SP range in the 2210 package and the Y3/X2 class device in 1808 case size. UL/CSA approval is also available to the NWGQ2 / NWGQ8 classification. The parts are ideally suited for use in mains based telecommunications equipment and increasingly in consumer-oriented multimedia, and other multifunction applications, which can be susceptible to over-voltage surges.
Syfer’s SP range of surge protection capacitors are fully approved and certified by TÜV and meet the electrical specifications of IEC60384-1.The capacitors have been designed specifically for use in equipment specified to IEC60950.
The full range of surge protection capacitors is now available with its exclusive FlexiCapTM terminations. This innovative FlexiCapTM termination material, developed by Syfer, provides improved resistance to the risk of mechanical stress cracking. FlexiCapTM is applied to the MLCC termination areas underneath the nickel barrier coating and tin plated finish. The inherent flexibility of the material provides greater scope for the device to accommodate mechanical stresses typically present in assembly operations, or over the life of the equipment.
For designers requiring the higher stability C0G/NP0 dielectric, Syfer’s 1808 PY2 series with a capacitance range from 4.7pF to 220pF now adds UL-approval to the existing TÜV Y2/X1 approval. UL approval to NWGQ2 / NWGQ8 has also been gained for the X7R dielectric versions in the same package size, with capacitance ranging from 150pF to 1nF. If higher capacitance devices are required, Syfer offers UL approved versions of the PY2 range in the 1812 case size, delivering capacitance ranges of 4.7pF to 470pF (C0G/NP0) and 150pF to 1nF (X7R).
Further recent additions to the product ranges include the option of tin/lead plating on larger component sizes, either with or without the FlexiCap™ option.