![]() |
The reliability of power capacitors of the B32362 series has been further increased. For this purpose, the design of the top disk has been improved. This consists of plastic with M10 screw terminals and is used for capacitors with diameters of 75 and 85 mm. |
The reliability of power capacitors of the B32362 series has been further increased. For this purpose, the design of the top disk has been improved. This consists of plastic with M10 screw terminals and is used for capacitors with diameters of 75 and 85 mm. In the previous version, the screw terminals were molded into the top disk. In the new version, the top disk is injected around the screw terminals in a new over-injection process.
The dimensions of the capacitors remain unchanged in the new top disk design.