TTI, Inc. – Never Short on Solutions
News

TDK's Multilayer Chip Beads

TDK logo

TDK's Multilayer Chip Beads

MPZ features:

  • Operating temperature range:
    MPZ1608 & 2012: -40°C to +125°C
    MPZ1005: -40°C to +85°C
  • Supports energy-saving in low DC-resistance
  • No cross-talk with closed magnetic circuit structural design

MMZ features:

  • Operating temperature range: -55°C to +125°C
  • High reliability due to an entirely monolithic structure
  • Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
  • Low DC resistance structure of electrode prevents wasteful electric power consumption

Please click on this link to find out more about TDK's MPZ and MMZ Series:
http://www.tdk.de/cgi-bin/tpl.mbr/show?page=B0CEC2FBC2F0C3C5C3F2C6C2