C&K Components has developed two new families of high-reliability rocker switches. 
Designated the AR3 and SR3 Series, the analog and switch rockers feature life cycles
to two million and one million actuations, respectively.
"The AR3 and SR3 rocker switches were developed specifically to provide the reliability
required in demanding environmental conditions,including standard and custom armrest
and dashboard controls, and multifunction grips in industrial and off-highway applications,"
said Kyle Peterson, worldwide product manager for C&K Components.
The AR3 Series analog rockers feature Hall-effect contactless sensing technology, with
one sensor as standard and an optional second sensor for redundancy. The AR3 switch
is also designed with integrated temperature compensation and short circuit protection.
RoHS-compliant and compatible, operating force for the AR3 Series rockers ranges from
4N to 6N, with a maximum vertical load of 30N. The switches are also sealed to IP65
specifications. Rocker deflection angle is ±30º and working operating temperature ranges
from -35ºC to +70ºC.
The SR3 Series switch rockers feature precise tactile feedback and incorporate C&K's
proven K12 switch technology for increased reliability. IP65-protected, the switch rockers
feature an operating force of 5N, maximum vertical load of 30N, and a rocker deflection
angle of ±12º. Working operating temperature ranges from -35ºC to +70ºC.