Datamate Mix-Tek from Harwin offers a wide range of signal, power and coaxial contact combinations within one compact connector housing. With up to 50 signal or 12 power or coaxial contacts, this versatile connector system offers complete design flexibility. The Harwin manufacturing technology employed to produce this series is a flexible process which allows both small and large quantities to be made to order. The high performance / high reliability features of this connector range make it ideally suited to safety critical applications.
To simplify the design processes, Harwin has launched a new part number configurator online that assists product selection by providing users with a visualisation of their product as an image and as a PDF download. Users can also benefit from discussing their requirements via Harwin’s Live Help chat system.