To establish reliability for a T-level rating, Vishay's CWR06 and CWR16 TANTAMOUNT® solid tantalum chip capacitors undergo additional testing, tightened raw material control and production lot definition and control, as well as Weibull level C or D failure rate, and 100 % C surge at - 55 °C, + 0 °C, and + 85 °C.

Heat shrink tubing and molded parts from Tyco Electronics offer superior abrasion and crush resistance, sealing and strain relief, and excellent performance at high and low temperatures. Our molded parts include boots, cable breakouts, transitions, caps and feedthroughs, available in a variety of configurations, and materials.