• New low ESR SMD Capacitor Series from Panasonic
Panasonic is producing the FP-Series, new Aluminium Electrolytic Capacitors in SMD Construction.
• Panasonic FR series - New low ESR Capacitor - Long life and low ESR in a perfect combination
Panasonic FR series - New low ESR Capacitor - Long life and low ESR in a perfect combination Panasonic is introducing the FR-Series, new Aluminium Electrolytic Capacitors in Radial Construction. This capacitor is the perfect solution for applications, which require ultra low ESR - very high ripple current - very long life in a small mounting form.
To establish reliability for a T-level rating, Vishay's CWR06 and CWR16 TANTAMOUNT® solid tantalum chip capacitors undergo additional testing, tightened raw material control and production lot definition and control, as well as Weibull level C or D failure rate, and 100 % C surge at - 55 °C, + 0 °C, and + 85 °C.
• C&K Components has developed a sealed pushbutton switch with life cycles to 1 million actuations.
C&K Components has developed a sealed pushbutton switch with life cycles to 1 million actuations. Designated the AP Series, the SPST, normally open, momentary action switch is sealed to IP67 specifications and is available in illuminated and non-illuminated versions.
• Spectrum Control - EMI Filtered Audio Connectors Now Offer ESD Protection.
Spectrum Control has added a new design to its standard MIL-DTL-55116 capacitive filtered audio connectors. The new design offers ESD (electrostatic discharge) protection up to 8kV direct discharge and 15kV air discharge.