TTI, Inc., has expands its portfolio of terminal blocks from FCI with  the addition of new PCB fixed configurations, power pluggable and spring-contact products. With these additions, FCI claims that its terminal block product line will fulfill the needs of most customers.

"Terminal blocks are essential for many circuit board designs," said Koos Steding, FCI's global product manager. "With this line extension we now provide the most complete range of standard EURO-style terminal blocks for our customers in the industrial and instrumentation market, all delivered with the rising-cage-clamp-contact for high performance in demanding applications."

The newest additions to the terminal block range include fixed PCB connectors, vertical and angled wire-inlet as well as two-level horizontal wire inlet; a power pluggable version on 10.16mm with a current rating up to 55A; spring-contact pluggable and fixed versions for quick and easy installation; UL and VDE certifications. The new products join a range that already included front screw, key backside, contact downside plugs and 2-wall, 45°-angled, feed through sockets, and accessories such as polarization keys.