M24308

September 2013 – TTI, Inc., the world’s leading specialist distributor of passive, connector, electromechanical and discrete components, can now offer connectors and socket kits to the M24308 defence connector standard from its European connector assembly facility near Munich, Germany.

The M24308 connector - sometimes termed MIL-DTL-24308 and formerly known as MIL-C-24308 and MIL-PRF-24308 – is a specific version of the well-known D-subminiature connector. Devices are small and light but capable of withstanding the demanding environments experienced by electronic systems used in military applications.

M24308 connectors are available in many different styles and formats with a variety of options in regard to their mounting (rigid or standard), contacts (crimp, pin and socket, solder, or insulation displacement), and type (non-environmental, polarized shell, miniature, rack, and panel). They have a wide temperature range and are designed to operate between -55 and +125degC. Their reliability, strength, and size make them a suitable choice for a number of different industries as well as the military and aerospace sectors. M24308 connectors are used in communications and information technology systems in aircraft missiles and satellites.

* TTI_M24308_kits.pdf
Download Press Release