Industrial Newsletter
 
Dear Readers,
 
Many Industrial market segments are already operating in the new, ″digital world″ through the digitization of manufacturing processes by following the Industry 4.0 and IoT concept. Building Automation is a prime example of this with the digitization of the entire network of providers of electricity, water and gas via smart meters (rather than with mechanical readout electricity usage). In coalition with smart grids, the information collected and collated from smart meters can be utilised to achieve an optimum balance between generation and usage of energy. The rollout of smart meters along with the transition to smart grids already started more than six years ago with commercial users, but is now also increasingly utilized in private homes.
 
TTI as a specialist distributor of electronic components is working with manufacturers of the hardware equipment that makes building automation and smart metering / smart grid work. Relevant products from some of our suppliers can be found below and are already stocked in our inventory. Please contact our local sales teams for more information on and guidance in this exciting, fast-growing field. We have the technical knowledge and components in stock to make your solutions work!
 
Best regards,
 
Norbert Piefer
Director Industry Marketing Industrial
C&K KMR Tactile Switch Series
C&K
KMR Tactile Switch Series
The KMR Series is made up of microminiature top actuated tactile switches. Available in IP40, IP67 and ultra low current versions, they are a fit for different markets and can be designed into many applications.
 
Learn More
 
HARWIN Archer M50
HARWIN
Archer M50 (1.27mm pitch)
The Archer M50 range, previously only available in a variety of double row connectors, has been enhanced with the addition of single row options.
 
Learn More
MEAN WELL KNX-20E-640
MEAN WELL
KNX-20E-640
The KNX Power Supply KNX-20E-640 is a 640mA power supply with high efficiency and a small footprint of only 3SU (52.5mm).
 
Learn More
 
Molex Standard Antennas
Molex
Standard Antennas
Based on diverse manufacturing and RF technologies, Molex standard antennas offer high performance and ease of integration for demanding wireless applications.
 
Learn More
Panasonic GRID-EYE
Panasonic
GRID-EYE 2nd Generation Infrared Array Sensor
Panasonic Automotive & Industrial Systems Europe has released the much improved and accurate second generation of its Grid-EYE infrared array sensors.
 
Learn More
 
Phoenix Contact PCB Connectors with SKEDD Technology
Phoenix Contact
PCB Connectors with SKEDD Technology
Connection convenience redefined: as a market leader in PCB connection technology, Phoenix Contact presents the world's first direct connector with Push-in spring connection.
 
Learn More
TE Connectivity Micro-MaTch Connector Family
TE Connectivity
Micro-MaTch Connector Family
TE's miniature Micro-MaTch connector family provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts.
 
Learn More
SCHRACK Power PCB Relay RZ Series
TE Connectivity
SCHRACK Power PCB Relays RZ Series
The SCHRACK Power PCB Relay RZ Series is the next generation of the successful RT series product line, a relay delivering excellent performance, with CQC, UL and VDE approval.
 
Learn More
Vishay VCNL 4035X01 Optical Sensor
Vishay
VCNL4035X01 Proximity Sensor for Gesture Applications
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package.
 
Learn More
 
Yageo Automotive, Double Power Chip Resistors
Yageo
Automotive, Double Power Chip Resistors
Yageo′s automotive grade, double power thick film chip resistors offer case sizes from 0402 to 1206, resistance range of 1Ω - 22MΩ, tolerance of ±0.5%, ±1%, ±5% and TCR of ±100, ±200 ppm/°C, with power rating: 1/8W ? 1/2W.
 
Learn More
 
Latest News...
 
TTI Line Card
TTI Line Card
See TTI's product offering now
Learn More
TTI Sensors Line Card
TTI Sensors Line Card
See TTI's sensor product offering now
Learn More
This email was sent by: TTI Europe
TTI Europe | Ganghoferstr. 34 | Maisach-Gernlinden | Bavaria 82216 | Germany