Industrial Newsletter
Dear Reader,

Electricity and heat are not only essential for human life, but also for industrial production, mobility, communication, entertainment and much more.

With environmental pollution from fossil fuel- burning plants as well as risks and disasters associated with nuclear power generation, many are now focusing their attention on renewable energy as an alternative. Renewable energy is energy that is generated by hydropower, solar and wind energy, biomass and geo-thermal heat.

With most types of renewable energy, power is only generated when the sun is shining, and respectively, when the wind is blowing. This is not always the ideal time in which energy is needed and therefore proper storage has become a big topic. Thus, the trend towards renewable energy goes along with the need for more electronic solutions at locations where energy is generated.

TTI has a breadth and depth of the latest technologies from leading suppliers, and local sales and application engineers to support any design activity in this fast growing market. Please contact us today to find out more.

Happy New Year with lots of wind, sunshine and controlled water streams for production of renewable energy!

Best regards,
Norbert Piefer,
Director, Industry Marketing - Industrial
Dynamic Series Connector
TE Connectivity
Dynamic Series Connector
TE’s Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package. Our engineers have designed this product range for use in control system applications to suit high density, signal, and power applications.
Learn More
LTKAK series TVS Diodes
Littelfuse
LTKAK series TVS Diodes
The LTKAK Series TVS Diodes offer clamping characteristics superior to those of standard silicon avalanche diode technologies. Littelfuse Foldbak technology provides a clamping voltage lower than the avalanche voltage but above the rated working voltage. As a result, any voltage rise due to increased current conduction is minimized. Both series provide easy manufacturing.

Learn More
TrenchFET® Gen IV 60V Power MOSFET
Vishay
TrenchFET® Gen IV 60V Power MOSFET
Vishay’s new best in class 60V MOSFET SiR626DP elevates DC/DC efficiency across the load, offer peak efficiency up to 15% higher than competition, power loss and power savings of more than 12%.
Learn More
Isolated DC-DC Converters for Renewable Energy

Murata
Isolated DC-DC Converters for Renewable Energy
Multi-output DCDC converters providing a unique miniaturised solution to reduce design complexity and time-to-market. IGBTs are commonly used in high power inverter and converter circuits and can require significant isolated gate drive power to switch optimally.
Learn More
Latest News...
Defense, Aerospace & Space Product Guide
TTI Line Card
See TTI's product offering now
Learn More
TTI Sensors Line Card
TTI Sensors Line Card
See TTI's sensor product offering now
Learn More
This email was sent by: TTI Europe
TTI Europe | Ganghoferstr. 34 | Maisach-Gernlinden | Bavaria 82216 | Germany