
TV07ZN1326SBF312
Standard Circular Connector JAM NUT RECEPT GREEN ZINC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
82 Can be Built
Build Time: 35 Days
82 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,11 € | 128,11 € | |
| 98,43 € | 492,15 € | |
| 87,49 € | 874,90 € | |
| 83,77 € | 2.094,25 € | |
| 80,35 € | 4.017,50 € | |
| 79,55 € | 7.955,00 € |
Need more?
My Notes
Sign into see notes.