
TVP00RW1518P
Standard Circular Connector SQUARE FL RECEPT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.738 Can be Built
Build Time: 35 Days
2.738 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,40 € | 52,40 € | |
| 41,97 € | 209,85 € | |
| 41,54 € | 415,40 € | |
| 41,12 € | 1.028,00 € | |
| 40,71 € | 2.035,50 € | |
| 40,10 € | 4.010,00 € |
Need more?
My Notes
Sign into see notes.