Reference Only
DRC23-64PAA-N010
Automotive Connectors 64P RECP ASM
Datasheet
DRC23-64PAA-N010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Dimensions | 133.45 mm x 38.1 mm x 28.63 mm | |
| Height | 38.1 mm | |
| Length | 28.63 mm | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DRC26-24SA, DRC26-40SA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 V | |
| Width | 133.45 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000131390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
702
On Order
702 expected on from 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,86 € | 1.172,64 € | |
| 39,09 € | 1.876,32 € | |
| 38,69 € | 3.714,24 € | |
| 38,30 € | 7.353,60 € | |
| 37,91 € | 18.196,80 € |
Need more?
My Notes
Sign into see notes.