Reference Only
DRC40-BT-90DEG
Automotive Connectors BT DRC40WY PL OR RC SZ 16 90 HOLE BK
Datasheet
DRC40-BT-90DEG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 40 Position | |
| Color | Black | |
| Series | DRC | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug, Receptacle | |
| Mating Part Number | DRC12-40PX, DRC14-40PX, DRC16-40SX | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 406,08 € | |
| 5,40 € | 1.166,40 € | |
| 4,96 € | 1.785,60 € |
Need more?
My Notes
Sign into see notes.