Reference Only
1SNG611003R0000
Cable Glands, Strain Reliefs & Cord Grips EP-DRP-M12-BL-A
Datasheet
1SNG611003R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Drain Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M12 x 1.5 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 8.450,00 € | |
| 1,67 € | 16.700,00 € | |
| 1,65 € | 33.000,00 € | |
| 1,59 € | 79.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.