Reference Only
1SNG612005R0000
Cable Glands, Strain Reliefs & Cord Grips EM-DRP-M20-MET-B
Datasheet
1SNG612005R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M20 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 189 / Multiples: 63)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,30 € | 1.001,70 € | |
| 4,87 € | 3.681,72 € | |
| 4,82 € | 6.376,86 € | |
| 4,77 € | 14.424,48 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.