Reference Only
1SNG623013R0000
Cable Glands, Strain Reliefs & Cord Grips EM-SIG-SZ40-MET-A
Datasheet
1SNG623013R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Threadless Snap-In Cable Gland | |
| Material | Brass, Nickel Plated | |
| Cable Diameter | 16 mm to 23 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,24 € | 1.012,00 € | |
| 20,04 € | 5.010,00 € | |
| 18,00 € | 9.000,00 € | |
| 17,82 € | 22.275,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.