Reference Only
APV-8-24
LED Power Supplies 8W 24V 0.34A CV LED PS
Datasheet
APV-8-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 340 mA | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Power | 8.16 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Desktop | |
| Length | 60 mm (2.362 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 23.5 mm (0.925 in) | |
| Industry | Industrial | |
| Series | APV-8 | |
| IP Rating | IP42 | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | APV8-24-PH APV-8-24-PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
136In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,33 € | 8,66 € | |
| 4,16 € | 20,80 € | |
| 4,00 € | 40,00 € | |
| 3,89 € | 77,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.