Reference Only
06243901
Wire Labels & Markers Z-TYPE #1 WH/BK PRICED PER PC
Datasheet
06243901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Push-On | |
| Features | Pre-Marked Wire and Cable Markers | |
| Length | 6 mm | |
| Series | Z-Type | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC1669-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5.750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,114 € | 28,50 € | |
| 0,109 € | 54,50 € | |
| 0,103 € | 103,00 € | |
| 0,098 € | 196,00 € |
Need more?
My Notes
Sign into see notes.