Reference Only
CGPT-3.2/1.6-0-SP
Heat Shrink Tubing & Sleeves HS-TBG 3.2/1.6 mm BK PRICE PER METER
Datasheet
CGPT-3.2/1.6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | General Purpose | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Series | CGPT | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Heat Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5069824023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,516 € | 154,80 € | |
| 0,503 € | 301,80 € | |
| 0,493 € | 591,60 € | |
| 0,483 € | 1.304,10 € | |
| 0,476 € | 2.427,60 € | |
| 0,462 € | 4.712,40 € |
Need more?
My Notes
Sign into see notes.