Reference Only
804002-SF
Power Line Filters 250V 16A CHASSIS MOUNT
Datasheet
804002-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 16 A | |
| Termination Style | Faston | |
| Leakage Current | 0 A | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Height | 40.3 mm | |
| Length | 64.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 49.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,52 € | 590,40 € | |
| 27,41 € | 2.741,00 € | |
| 27,14 € | 5.428,00 € | |
| 26,87 € | 10.748,00 € |
Need more?
My Notes
Sign into see notes.