Reference Only
819399-SF
Power Line Filters 75V 6.5A PCB MOUNT
Datasheet
819399-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | PCB Filter | |
| Voltage Rating | 75 VDC | |
| Current Rating | 6.5 A | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Approvals | UL, CSA, IEC/EN | |
| Packaging | Bulk | |
| Compliance | UL; CSA; IEC/EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,70 € | 817,20 € | |
| 22,46 € | 4.851,36 € | |
| 22,23 € | 9.603,36 € | |
| 22,00 € | 18.216,00 € |
Need more?
My Notes
Sign into see notes.