TV06ZN1335S

TV06ZN1335S Amphenol Socapex
Circular MIL Spec Connector STRAIGHT PLUG BLACK
Availability

15 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

15 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

51,00 €
51,00 €
37,53 €
375,30 €
35,93 €
898,25 €
34,47 €
1.723,50 €
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement13-35
ProductPlugs
Shell Size13
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingBlack Zinc Nickel
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

  • TARIC8536901000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.