B5743-234-M-T-0

B5743-234-M-T-0 Harwin
Reference Only
Headers & Wire Housings 34 PIN MALE VERTICAL
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

9,21 €
331,56 €
Please adjust quantity to Min / Mult value
Min: 36 / Mult: 6

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions34 Position
Pitch2 mm
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
Series9525-F0033
TradenameDatamate
PackagingTube
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-8693422

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.