C90-3102R10SL-4S

C90-3102R10SL-4S Harwin
Reference Only
Circular MIL Spec Connector 2P PANEL SOCKET MIL-C-5015 COMPTBL
Availability

Standard: 100 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

100 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

6,98 €
349,00 €
6,84 €
684,00 €
6,71 €
1.677,50 €
6,57 €
3.285,00 €
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-04
ProductConnectors
Shell Size10SL
Shell StyleSquare Flange
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesC90
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingZinc with Black Chromate
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.