D3088-97

D3088-97 Harwin
Reference Only
Circuit Board Hardware - PCB SHORTING LINK PLUG BLUE INSULATED
Availability

Standard: 2.100 In Stock

Additional 500 available 07-May-24

Product Details

Datasheet

D3088-97

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

2.100 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

0,87 €
87,00 €
0,86 €
172,00 €
0,81 €
405,00 €
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductShorting Links
TypeMale
Length12 mm
MaterialBrass
ColorBlue
Current Rating10 A
PackagingBulk
Product TypeCircuit Board Hardware - PCB
SubcategoryHardware

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.