G125-32496M1-01-08-01

G125-32496M1-01-08-01 Harwin
Power to the Board MT MALE CABLE MOULD WITH SL
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125-32496M1-01-0801

  • Mfr Part Number: G125-32496M1-01-08-01

  • Product Category: Power to the Board

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

9,93 €
297,90 €
9,73 €
486,50 €
9,33 €
933,00 €
8,46 €
2.115,00 €
7,97 €
3.985,00 €
7,41 €
7.410,00 €
Please adjust quantity to Min / Mult value
Min: 30 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2.8 A, 10 A
Voltage Rating450 VAC, 450 VDC
Number of Positions10 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch1.25 mm
SeriesGecko-MT
PackagingBulk
Housing ColorGreen
Housing MaterialPolyamide (P)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.