G125-32496M1-04-16-00

Harwin|New Product
G125-32496M1-04-16-00 Harwin
Power to the Board GECKO-MT 16+4POS. MALE HOUSING
Availability

Standard: 20 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125-32496M1-04-1600

  • Mfr Part Number: G125-32496M1-04-16-00

  • Product Category: Power to the Board

ECAD Model

20 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

12,39 €
123,90 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2.8 A, 10 A
Voltage Rating450 VAC, 450 VDC
Number of Positions20 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesGecko-MT
PackagingBulk
Housing ColorGreen
Housing MaterialPolyamide (P)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.