G125-32496M2-02-04-00

Harwin|New Product
G125-32496M2-02-04-00 Harwin
Power to the Board GECKO-MT 4+2POS. MALE PANEL M.
Availability

Standard: 30 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125-32496M2-02-0400

  • Mfr Part Number: G125-32496M2-02-04-00

  • Product Category: Power to the Board

ECAD Model

30 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

7,53 €
75,30 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2.8 A, 10 A
Voltage Rating450 VAC, 450 VDC
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch1.25 mm
SeriesGecko-MT
PackagingBulk
Housing ColorGreen
Housing MaterialPolyamid (P)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.