G125-32496M2-06-08-00

Harwin|New Product
G125-32496M2-06-08-00 Harwin
Reference Only
Power to the Board GeckoMT 8+6Pos Male Cable ScrewLok PM
Availability

Standard: 20 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125-32496M2-06-0800

  • Mfr Part Number: G125-32496M2-06-08-00

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

20 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

12,59 €
125,90 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2.8 A, 10 A
Voltage Rating450 VAC, 450 VDC
Number of Positions14 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch1.25 mm
SeriesGecko-MT
PackagingBulk
TradenameGECKO
Housing ColorGreen
Housing MaterialPolyamid (P)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.