G125-FC10605F1-0150L

G125-FC10605F1-0150L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM F/L CA 2X3 150MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

20,18 €
242,16 €
18,88 €
472,00 €
18,51 €
925,50 €
17,63 €
1.763,00 €
16,86 €
4.215,00 €
16,27 €
8.135,00 €
15,95 €
15.950,00 €
Please adjust quantity to Min / Mult value
Min: 12 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderFemale
Cable Length150 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.