G125-FC11005F1-0150L

G125-FC11005F1-0150L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM F/L CA 2X5 150MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

29,21 €
292,10 €
28,64 €
572,80 €
28,08 €
1.404,00 €
27,53 €
2.753,00 €
26,34 €
13.170,00 €
24,73 €
24.730,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End ASocket
Connector End A Pin Count10 Position
Connector End BNo Connector
GenderFemale
Cable Length150 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.