G125-FC11205F1-0450L

G125-FC11205F1-0450L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM F/L CA 2X6 450MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

50,54 €
505,40 €
48,74 €
974,80 €
47,58 €
1.427,40 €
46,02 €
2.301,00 €
44,13 €
4.413,00 €
43,27 €
21.635,00 €
42,41 €
42.410,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End ASocket
Connector End A Pin Count12 Position
Connector End BNo Connector
GenderFemale
Cable Length450 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.