G125-FC12005L0-0450L

G125-FC12005L0-0450L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM F/L CA 2X10 450MM 26AWG
Availability

Standard: 10 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

10 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

70,10 €
701,00 €
65,02 €
3.251,00 €
63,08 €
6.308,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-Latch
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count20 Position
Connector End BNo Connector
GenderFemale
Cable Length450 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO
Voltage Rating450 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

Associated Parts

G125-0010005 Harwin
Designed for Use With

Harwin

Headers & Wire Housings 1.25MM F CONTACT 26 AWG

My Notes

Sign in to see notes.