G125-FC12605F1-0450L

G125-FC12605F1-0450L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM F/L CA 2X13 450MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

98,35 €
983,50 €
96,42 €
2.892,60 €
94,53 €
4.726,50 €
92,68 €
9.268,00 €
90,86 €
45.430,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End ASocket
Connector End A Pin Count26 Position
Connector End BNo Connector
GenderFemale
Cable Length450 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.