G125-FV104F1-02AB000P

Harwin|New Product
G125-FV104F1-02AB000P Harwin
Reference Only
Power to the Board GeckoMT 4+2 Pos F VertThruboard ScrewLok
Availability

Standard: 10 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125-FV104F102AB000P

  • Mfr Part Number: G125-FV104F1-02AB000P

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

10 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

34,16 €
341,60 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions6 Position
Mounting StylePCB Mount
Termination StyleSolder Pin
SeriesGecko-MT
PackagingBulk
TradenameGECKO
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.