G125-FV10805F1-2AB2ABP

G125-FV10805F1-2AB2ABP Harwin
Reference Only
Power to the Board G125 MT FML VRTL 4PW W/ JACKSCREWS
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: G125FV10805F12AB2ABP

  • Mfr Part Number: G125-FV10805F1-2AB2ABP

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

59,91 €
599,10 €
56,10 €
2.805,00 €
53,03 €
5.303,00 €
51,99 €
12.997,50 €
50,97 €
25.485,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2 A, 10 A
Voltage Rating250 V
Number of Positions12 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch1.25 mm
SeriesGecko-MT
PackagingBulk
TradenameGECKO
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialNylon
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing1.25 mm
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.