G125-MC10605L4-0150L

G125-MC10605L4-0150L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM M/L CA 2X3 150MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

16,02 €
320,40 €
15,36 €
460,80 €
15,06 €
753,00 €
13,50 €
1.350,00 €
12,60 €
3.150,00 €
12,33 €
6.165,00 €
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-Latch
ProductDiscrete Wire Cable Assemblies
Wire Gauge - AWG26 AWG
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.