G125-MC11205M1-0150L

G125-MC11205M1-0150L Harwin
Reference Only
Rectangular Cable Assemblies 1.25MM M/L CA 2X6 150MM 26AWG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

32,93 €
329,30 €
31,77 €
635,40 €
30,54 €
916,20 €
29,42 €
1.471,00 €
28,44 €
2.844,00 €
26,87 €
6.717,50 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End APlug
Connector End A Pin Count12 Position
Connector End BNo Connector
GenderMale
Cable Length150 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
PackagingBulk
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544429090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.